TE Connectivity 680 kΩ Carbon Film Resistor 2 W 5 %
- RS Stock No.:
- 161-4755
- Mfr. Part No.:
- CFR200J680K
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4755
- Mfr. Part No.:
- CFR200J680K
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 680kΩ | |
| Resistor Type | General Purpose | |
| Power Rating | 2W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Voltage | 500 V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | CFR200 | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 16mm | |
| Width | 5.5 mm | |
| Diameter | 5.5 mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | -500 to -100 ppm/°C | |
| Lead Diameter | 0.70mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 680kΩ | ||
Resistor Type General Purpose | ||
Power Rating 2W | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Voltage 500 V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series CFR200 | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 16mm | ||
Width 5.5 mm | ||
Diameter 5.5 mm | ||
Standards/Approvals No | ||
Temperature Coefficient -500 to -100 ppm/°C | ||
Lead Diameter 0.70mm | ||
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Related links
- TE Connectivity 680kΩ Carbon Film Resistor 2W ±5% CFR200J680K
- TE Connectivity 150kΩ Carbon Film Resistor 2W ±5% CFR200J150K
- TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R
- TE Connectivity 1.5kΩ Carbon Film Resistor 2W ±5% CFR200J1K5
- TE Connectivity 150Ω Carbon Film Resistor 2W ±5% CFR200J150R
- TE Connectivity 330kΩ Carbon Film Resistor 2W ±5% CFR200J330K
- TE Connectivity 33Ω Carbon Film Resistor 2W ±5% CFR200J33R
- TE Connectivity 33kΩ Carbon Film Resistor 2W ±5% CFR200J33K