Vishay 43 Ω Thin Film Resistor 0.6 W 1 %

Subtotal (1 reel of 5000 units)*

Kr. 2 815,00

(exc. VAT)

Kr. 3 520,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +Kr. 0,563Kr. 2 815,00

*price indicative

RS Stock No.:
169-5395
Mfr. Part No.:
MRS25000C4309FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

43Ω

Resistor Type

Thin Film Leaded

Power Rating

0.6W

Tolerance ±

1%

Packaging

Fan Folded

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Length

6.5mm

Diameter

2.5mm

Standards/Approvals

IEC

Width

2.5mm

Height

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Related links