Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 87,00
(exc. VAT)
Kr. 109,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 900 unit(s) shipping from 19 May 2026
- Plus 300 unit(s) shipping from 19 May 2026
- Plus 200 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 0,87 | Kr. 87,00 |
| 500 - 900 | Kr. 0,597 | Kr. 59,70 |
| 1000 - 2400 | Kr. 0,437 | Kr. 43,70 |
| 2500 + | Kr. 0,418 | Kr. 41,80 |
*price indicative
- RS Stock No.:
- 174-2816
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 2.7kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.4W | |
| Resistor Type | Metal Film | |
| Packaging | Ammo Pack | |
| Tolerance ± | 0.25% | |
| Voltage | 200V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Automotive Standard | No | |
| Package/Case | 0318 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.3mm | |
| Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | +25 ppm/°C | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.7kΩ | ||
Product Type Resistor | ||
Power Rating 0.4W | ||
Resistor Type Metal Film | ||
Packaging Ammo Pack | ||
Tolerance ± 0.25% | ||
Voltage 200V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Automotive Standard No | ||
Package/Case 0318 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.3mm | ||
Diameter 1.8mm | ||
Standards/Approvals No | ||
Temperature Coefficient +25 ppm/°C | ||
Lead Diameter 0.45mm | ||
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Related links
- RS PRO 2.7 kΩ Metal Film Resistor 0.4 W 0.25 %
- RS PRO 6.8 kΩ Metal Film Resistor 0.4 W 0.25 %
- RS PRO 4.7 kΩ Metal Film Resistor 0.4 W 0.25 %
- RS PRO 10 kΩ Metal Film Resistor 0.4 W 0.25 %
- RS PRO 820 Ω Metal Film Resistor 0.4 W 0.25 %
- RS PRO 47 Ω Metal Film Resistor 0.4 W 0.25 %
- RS PRO 680 Ω Metal Film Resistor 0.4 W 0.25 %
- RS PRO 150 kΩ Metal Film Resistor 0.4 W 0.25 %