- RS Stock No.:
- 199-1723
- Mfr. Part No.:
- SQM500JB-10R
- Brand:
- Yageo
- RS Stock No.:
- 199-1723
- Mfr. Part No.:
- SQM500JB-10R
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo SQP series 10Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from -55°C to +155°C
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 5W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |