Isabellenhutte 3.3 mΩ Aluminium Precision Resistor 10 W 0.5 %

Subtotal (1 tube of 25 units)*

Kr. 7 363,35

(exc. VAT)

Kr. 9 204,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +Kr. 294,534Kr. 7 363,35

*price indicative

RS Stock No.:
210-7500
Mfr. Part No.:
PBV-R0033-F1-0.5
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

3.3mΩ

Product Type

Precision Resistor

Power Rating

10W

Tolerance ±

0.5%

Technology

Aluminium

Series

PBV

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS 2011/65/EU

Diameter

3.2mm

Width

4.45mm

Length

22.5mm

Height

17.5mm

Temperature Coefficient

20 to 60 ppm/K

COO (Country of Origin):
DE
The Isabellenhutte an 0.0033Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

Excellent long-term stability

High pulse power rating 2J for 10ms

Torque max. 1Nm

Suitable for wave soldering

Related links