Vishay 220 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000202200JR500

Bulk discount available

Subtotal (1 tape of 5 units)*

Kr.19 10 

(exc. VAT)

Kr.23 90 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 665 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 120Kr. 3,82Kr. 19,10
125 - 245Kr. 1,67Kr. 8,35
250 - 495Kr. 1,144Kr. 5,72
500 - 1245Kr. 0,96Kr. 4,80
1250 +Kr. 0,778Kr. 3,89

*price indicative

Packaging Options:
RS Stock No.:
251-3855
Mfr. Part No.:
PR02000202200JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Metal Film Resistor

Resistance

220Ω

Resistor Type

General Purpose

Power Rating

2W

Packaging

Reel

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500 V

Technology

Metal Film

Series

PR0200

Automotive Standard

AEC-Q200

Package/Case

0411

Lead Pitch Radial

17.8mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

10mm

Diameter

3.9 mm

Temperature Coefficient

±250 ppm/K

Lead Diameter

0.58mm

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified

Related links