Vishay 390 mΩ Metal Film Metal Film Resistor 2 W 5 %
- RS Stock No.:
- 251-3908
- Mfr. Part No.:
- PR02000203909JR500
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-3908
- Mfr. Part No.:
- PR02000203909JR500
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Metal Film Resistor | |
| Resistance | 390mΩ | |
| Power Rating | 2W | |
| Resistor Type | General Purpose | |
| Tolerance ± | 5% | |
| Packaging | Reel | |
| Axial/Radial | Axial | |
| Voltage | 500 V | |
| Technology | Metal Film | |
| Series | PR0200 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0411 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 17.8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.9 mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Film Resistor | ||
Resistance 390mΩ | ||
Power Rating 2W | ||
Resistor Type General Purpose | ||
Tolerance ± 5% | ||
Packaging Reel | ||
Axial/Radial Axial | ||
Voltage 500 V | ||
Technology Metal Film | ||
Series PR0200 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0411 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 17.8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.9 mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Related links
- Vishay 390 mΩ Metal Film Metal Film Resistor 2 W 5 % PR02000203909JR500
- Vishay 390 Ω Metal Film Metal Film Resistor 2 W 5 %
- Vishay 390 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000203900JR500
- Vishay 390 Ω Metal Film Resistor 2 W 5 %
- Vishay 1 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 330 Ω Metal Film Metal Film Resistor 2 W 5 %
- Vishay 150 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 2.2 Ω Metal Film Metal Film Resistor 2 W 5 %