Vishay 7.5 kΩ Metal Film Metal Film Resistor 2 W 5 % PR02000207501JR500

Bulk discount available

Subtotal (1 tape of 5 units)*

Kr.19 10 

(exc. VAT)

Kr.23 90 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 670 unit(s), ready to ship
Units
Per unit
Per Tape*
5 - 120Kr. 3,82Kr. 19,10
125 - 245Kr. 3,592Kr. 17,96
250 - 495Kr. 3,248Kr. 16,24
500 - 1245Kr. 2,86Kr. 14,30
1250 +Kr. 2,472Kr. 12,36

*price indicative

Packaging Options:
RS Stock No.:
251-3955
Mfr. Part No.:
PR02000207501JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

7.5kΩ

Product Type

Metal Film Resistor

Power Rating

2W

Resistor Type

General Purpose

Tolerance ±

5%

Packaging

Reel

Axial/Radial

Axial

Voltage

500 V

Technology

Metal Film

Series

PR0200

Automotive Standard

AEC-Q200

Package/Case

0411

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

17.8mm

Maximum Operating Temperature

155°C

Diameter

3.9 mm

Length

10mm

Standards/Approvals

RoHS

Temperature Coefficient

±250 ppm/K

Lead Diameter

0.58mm

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified

Related links