Vishay 750 mΩ Metal Film Metal Film Resistor 2 W 5 % PR02000207509JR500
- RS Stock No.:
- 251-3957
- Mfr. Part No.:
- PR02000207509JR500
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)*
Kr.19 10
(exc. VAT)
Kr.23 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 9 895 unit(s) shipping from 12. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 120 | Kr. 3,82 | Kr. 19,10 |
| 125 - 245 | Kr. 1,532 | Kr. 7,66 |
| 250 - 495 | Kr. 0,96 | Kr. 4,80 |
| 500 - 1245 | Kr. 0,87 | Kr. 4,35 |
| 1250 + | Kr. 0,778 | Kr. 3,89 |
*price indicative
- RS Stock No.:
- 251-3957
- Mfr. Part No.:
- PR02000207509JR500
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 750mΩ | |
| Product Type | Metal Film Resistor | |
| Resistor Type | General Purpose | |
| Power Rating | 2W | |
| Packaging | Reel | |
| Tolerance ± | 5% | |
| Voltage | 500 V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | PR0200 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0411 | |
| Lead Pitch Radial | 17.8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.9 mm | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 750mΩ | ||
Product Type Metal Film Resistor | ||
Resistor Type General Purpose | ||
Power Rating 2W | ||
Packaging Reel | ||
Tolerance ± 5% | ||
Voltage 500 V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series PR0200 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0411 | ||
Lead Pitch Radial 17.8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Diameter 3.9 mm | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Related links
- Vishay 750 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 750 Ω Metal Film Metal Film Resistor 2 W 5 %
- Vishay 750 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000207500JR500
- Vishay 1 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 330 Ω Metal Film Metal Film Resistor 2 W 5 %
- Vishay 150 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 330 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000203300JR500
- Vishay 1 mΩ Metal Film Metal Film Resistor 2 W 5 % PR02000201501JR500