TE Connectivity 1 Ω Wirewound Wirewound Resistor 4 W 0.05 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-2524
Mfr. Part No.:
EP4WSS1R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wirewound Resistor

Resistance

Power Rating

4W

Resistor Type

Power

Tolerance ±

0.05%

Packaging

Bag & Box

Axial/Radial

Axial

Voltage

500 V

Technology

Wirewound

Series

EP

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

6.8mm

Standards/Approvals

RoHS

Diameter

2.5 mm

Lead Diameter

0.7mm

COO (Country of Origin):
TH
The TE Connectivity EP series wire wound axial leaded resistor is robustly manufactured with high quality materials this resistor offers flame proof coating. It is designed and tested to withstand power surges of up to 12KV.

Specially designed and tested for surge immunity

RoHS complaint

Rated power at 70° C is 4 W

Related links