- RS Stock No.:
- 377-8403
- Mfr. Part No.:
- MP9100-5.00-1%
- Brand:
- Caddock
8 In stock for dispatch same day
Added
Price Each
Kr. 171,49
(exc. VAT)
Kr. 214,36
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 171,49 |
10 - 24 | Kr. 161,15 |
25 - 49 | Kr. 150,92 |
50 - 99 | Kr. 140,47 |
100 + | Kr. 126,94 |
- RS Stock No.:
- 377-8403
- Mfr. Part No.:
- MP9100-5.00-1%
- Brand:
- Caddock
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Film resistors 100 W MP9100 series
Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Specifications
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 100W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP9100 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | -20 → +80ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 10.16mm |