Arcol 499 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207499RBTA015

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 40,04

(exc. VAT)

Kr. 50,05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45Kr. 8,008Kr. 40,04
50 - 95Kr. 7,436Kr. 37,18
100 - 245Kr. 6,932Kr. 34,66
250 - 495Kr. 6,612Kr. 33,06
500 +Kr. 5,926Kr. 29,63

*price indicative

Packaging Options:
RS Stock No.:
487-5511
Distrelec Article No.:
304-42-329
Mfr. Part No.:
MRA0207499RBTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Resistor

Resistance

499Ω

Resistor Type

MRA Precision Metal Film

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Taped Ammo Pack

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6.3mm

Diameter

2.3mm

Standards/Approvals

RoHS

Width

28mm

Temperature Coefficient

+15 ppm/°C

Lead Diameter

0.55mm

51.1Ω to 750Ω, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links