Arcol 73.2 kΩ Metal Film Resistor 0.25 W 0.1 % MRA020773K2BTA015

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.29 47 

(exc. VAT)

Kr.36 84 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
  • Plus 920 unit(s) shipping from 18. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120Kr. 5,894Kr. 29,47
125 - 245Kr. 4,816Kr. 24,08
250 - 495Kr. 3,954Kr. 19,77
500 - 1245Kr. 3,442Kr. 17,21
1250 +Kr. 3,166Kr. 15,83

*price indicative

Packaging Options:
RS Stock No.:
487-8071
Mfr. Part No.:
MRA020773K2BTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Resistor

Resistance

73.2kΩ

Resistor Type

MRA Precision Metal Film

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Taped Ammo Pack

Voltage

250 V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6.3mm

Diameter

2.3 mm

Width

28 mm

Temperature Coefficient

+15 ppm/°C

Lead Diameter

0.55mm

10kΩ to 357kΩ, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links