Vishay 8.2 Ω Thin Film Resistor 0.6 W 1 % MBB02070C8208FCT00

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr.66 45 

(exc. VAT)

Kr.83 05 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 09. februar 2026
  • Plus 2 600 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450Kr. 1,329Kr. 66,45
500 - 1200Kr. 0,332Kr. 16,60
1250 - 2450Kr. 0,304Kr. 15,20
2500 +Kr. 0,265Kr. 13,25

*price indicative

Packaging Options:
RS Stock No.:
506-4548
Distrelec Article No.:
304-43-161
Mfr. Part No.:
MBB02070C8208FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.2Ω

Product Type

Resistor

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350 V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Diameter

2.5 mm

Standards/Approvals

IECQ, EN

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)

- Excellent overall stability: class 0.25

- Wide ohmic range: 0.22  to 22 M

- AEC-Q200 qualified available (1)

- Radial version available for MBB/SMA 0207

- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial

- Telecommunication

- Medical equipment

- Automotive

Related links