Vishay 2.4 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C2401FCT00

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 40,25

(exc. VAT)

Kr. 50,30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 - 450Kr. 0,805Kr. 40,25
500 - 1200Kr. 0,384Kr. 19,20
1250 - 2450Kr. 0,373Kr. 18,65
2500 +Kr. 0,366Kr. 18,30

*price indicative

Packaging Options:
RS Stock No.:
506-5119
Distrelec Article No.:
304-43-110
Mfr. Part No.:
MBB02070C2401FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.4kΩ

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Leaded Metal Film

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350 V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Pin Count

2

Lead Pitch Radial

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

2.5mm

Length

6.3mm

Width

2.5 mm

Diameter

2.5 mm

Standards/Approvals

EN, IECQ

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)

- Advanced thin film technology

- Power dissipation rating up to 1 W

- Excellent overall stability: Class 0.25

- Wide professional range: 0.22Ω to 22MΩ

- Lead (Pb)-free termination wire

- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

- AEC-Q200 qualified

Related links