Vishay 620 Ω Thin Film Resistor 0.6 W 1 % MRS25000C6200FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

Kr. 26,55

(exc. VAT)

Kr. 33,20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 150 left, ready to ship
  • Plus 100 left, ready to ship from another location
  • Final 1 275 unit(s) shipping from 21 May 2026

Units
Per unit
Per Pack*
25 - 225Kr. 1,062Kr. 26,55
250 - 600Kr. 0,531Kr. 13,28
625 - 1225Kr. 0,366Kr. 9,15
1250 - 2475Kr. 0,266Kr. 6,65
2500 +Kr. 0,242Kr. 6,05

*price indicative

Packaging Options:
RS Stock No.:
683-3922
Mfr. Part No.:
MRS25000C6200FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

620Ω

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Packaging

Fan Folded

Tolerance ±

1%

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Standards/Approvals

IEC

Diameter

2.5mm

Height

2.5mm

Length

6.5mm

Width

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Related links