Vishay 620 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C6203FCT00
- RS Stock No.:
- 683-4256
- Mfr. Part No.:
- MRS25000C6203FCT00
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
Kr. 25,85
(exc. VAT)
Kr. 32,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 375 left, ready to ship
- Final 2 925 unit(s) shipping from 22 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | Kr. 1,034 | Kr. 25,85 |
*price indicative
- RS Stock No.:
- 683-4256
- Mfr. Part No.:
- MRS25000C6203FCT00
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 620kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | IEC | |
| Width | 2.5mm | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | +50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 620kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals IEC | ||
Width 2.5mm | ||
Length 6.5mm | ||
Height 2.5mm | ||
Temperature Coefficient +50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 620 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 620 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 620 Ω Thin Film Resistor 0.6 W 1 % MRS25000C6200FCT00
- Vishay 620 Ω Thin Film Resistor 0.6 W 1 % MBB02070C6200FCT00
- Vishay 620 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C6203FCT00
- Vishay 36 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 25.5 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 4.02 kΩ Thin Film Resistor 0.6 W 1 %