Vishay 3.3 kΩ Metal Film Resistor 3 W 5 % PR03000203301JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr.39 58 

(exc. VAT)

Kr.49 48 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 1 450 unit(s) shipping from 18. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90Kr. 3,958Kr. 39,58
100 - 240Kr. 3,169Kr. 31,69
250 - 490Kr. 2,757Kr. 27,57
500 - 990Kr. 2,174Kr. 21,74
1000 +Kr. 1,361Kr. 13,61

*price indicative

Packaging Options:
RS Stock No.:
683-5893
Mfr. Part No.:
PR03000203301JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3kΩ

Product Type

Resistor

Resistor Type

General Purpose

Power Rating

3W

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

750 V

Axial/Radial

Axial

Technology

Metal Film

Series

PR03

Automotive Standard

AEC-Q200

Package/Case

0617

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

16.7mm

Diameter

5.2 mm

Temperature Coefficient

+250 ppm/°C

Lead Diameter

0.78mm

PR03 Series 3W, Axial


Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection

Lead-free solder contacts

High power in small package

High temperature rating

Ideal for all general purpose power applications

Related links