RS PRO 820 Ω Carbon Film Resistor 1 W 5 %

Bulk discount available

Subtotal (1 pack of 2000 units)*

Kr. 586,00

(exc. VAT)

Kr. 732,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 000 unit(s) shipping from 09 March 2026
  • Plus 4 000 unit(s) shipping from 11 August 2026
  • Plus 6 000 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2000 - 2000Kr. 0,293Kr. 586,00
4000 - 8000Kr. 0,234Kr. 468,00
10000 - 18000Kr. 0,19Kr. 380,00
20000 - 48000Kr. 0,161Kr. 322,00
50000 +Kr. 0,146Kr. 292,00

*price indicative

RS Stock No.:
739-7092
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

820Ω

Power Rating

1W

Resistor Type

Carbon

Tolerance ±

5%

Packaging

Ammo Pack

Voltage

400 V

Axial/Radial

Axial

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

0932

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 115 and IEC 115-2

Diameter

3.2 mm

Length

9mm

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.65mm

COO (Country of Origin):
TW

Carbon Film Resistors 1W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links