RS PRO 6.2 kΩ Carbon Film Resistor 0.25 W 5 %
- RS Stock No.:
- 739-7525
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5000 units)*
Kr. 570,00
(exc. VAT)
Kr. 710,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 25 000 unit(s) ready to ship
- Plus 20 000 unit(s) shipping from 11 May 2026
- Plus 35 000 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 - 5000 | Kr. 0,114 | Kr. 570,00 |
| 10000 - 10000 | Kr. 0,103 | Kr. 515,00 |
| 15000 - 15000 | Kr. 0,095 | Kr. 475,00 |
| 20000 - 20000 | Kr. 0,088 | Kr. 440,00 |
| 25000 + | Kr. 0,082 | Kr. 410,00 |
*price indicative
- RS Stock No.:
- 739-7525
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 6.2kΩ | |
| Resistor Type | Carbon | |
| Power Rating | 0.25W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Voltage | 250 V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0623 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Length | 6.3mm | |
| Diameter | 2.3 mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 6.2kΩ | ||
Resistor Type Carbon | ||
Power Rating 0.25W | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Voltage 250 V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0623 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Length 6.3mm | ||
Diameter 2.3 mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.55mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- RS PRO 1 mΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 2 mΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 12 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 390 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 47 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 3.6 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 2.2 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 470 kΩ Carbon Film Resistor 0.25 W 5 %