RS PRO 680 Ω Carbon Film Resistor 2 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2000 units)*

Kr. 866,00

(exc. VAT)

Kr. 1 082,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 000 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2000 - 2000Kr. 0,433Kr. 866,00
4000 +Kr. 0,403Kr. 806,00

*price indicative

RS Stock No.:
740-0832
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

680Ω

Product Type

Resistor

Power Rating

2W

Resistor Type

Carbon

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

4.5mm

Standards/Approvals

IEC 115 and IEC 115-2

Length

11.5mm

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.78mm

COO (Country of Origin):
TW

Carbon Film Resistors 2W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy