Arcol 100 Ω Thick Film Resistor 35 W 5 % AP836 100R J 100PPM

Bulk discount available

Subtotal (1 unit)*

Kr. 76,12

(exc. VAT)

Kr. 95,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 23 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 76,12
10 - 24Kr. 70,01
25 - 49Kr. 63,15
50 - 99Kr. 56,28
100 +Kr. 48,05

*price indicative

Packaging Options:
RS Stock No.:
810-0934
Distrelec Article No.:
301-95-323
Mfr. Part No.:
AP836 100R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

100Ω

Product Type

Resistor

Resistor Type

High Power

Power Rating

35W

Tolerance ±

5%

Voltage

350V

Technology

Thick Film

Series

AP836

Automotive Standard

No

Package/Case

TO-220

Lead Pitch Radial

5.33mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Height

15mm

Length

10.41mm

Standards/Approvals

RoHS

Width

4.82mm

Temperature Coefficient

+100 ppm/°C

Lead Diameter

0.86mm

AP836 Series 35 Watts TO-220 High Power Resistors


The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)

Single Moulded case for protection

Easy to mount to heat sink via single screw mounting hole

Electrically isolated case

Related links