- RS Stock No.:
- 792-0715
- Mfr. Part No.:
- BT149G,412
- Brand:
- WeEn Semiconductors Co., Ltd
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
Kr. 3,246
(exc. VAT)
Kr. 4,058
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | Kr. 3,246 | Kr. 162,30 |
250 - 450 | Kr. 2,987 | Kr. 149,35 |
500 - 1200 | Kr. 2,805 | Kr. 140,25 |
1250 - 2450 | Kr. 2,582 | Kr. 129,10 |
2500 + | Kr. 2,372 | Kr. 118,60 |
*price indicative |
- RS Stock No.:
- 792-0715
- Mfr. Part No.:
- BT149G,412
- Brand:
- WeEn Semiconductors Co., Ltd
Technical Reference
Legislation and Compliance
Product Details
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 0.5A |
Thyristor Type | SCR |
Package Type | TO-92 |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 9A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 200µA |
Maximum Gate Trigger Voltage | 0.8V |
Maximum Holding Current | 5mA |
Pin Count | 3 |
Dimensions | 4.2 x 4.8 x 5.2mm |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.7V |
Repetitive Peak Off-State Current | 0.1mA |
- RS Stock No.:
- 792-0715
- Mfr. Part No.:
- BT149G,412
- Brand:
- WeEn Semiconductors Co., Ltd