3-Pin Silicon Oscillator

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

2.7V to 5.5V OperationFactory-Trimmed Oscillator (600kHz to 9.99MHz)No External Components Required±10mA Output Drive Current2% Initial Accuracy±50ppm/°C Temp DriftFast Startup Time: 5μs40% to 60% Maximum Duty Cycle5ns Output Rise and Fall Time-Low EMIVery Low EMI Susceptibility-No High-Impedance NodesVery Low Jitter: 160psP-P at 8MHzTiny Surface-Mount Package (SC70)-40°C to +125°C Temperature Range ApplicationsAppliances and ControlsHand-Held ProductsMicrocontroller SystemsPortable EquipmentWhite Goods

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Maximum Input Frequency 9.99MHz
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 10pF
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
1735 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 12,342
(exc. VAT)
kr 15,428
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
kr 12,342
kr 61,71
50 - 95
kr 7,478
kr 37,39
100 - 245
kr 7,278
kr 36,39
250 +
kr 7,098
kr 35,49
*price indicative
Packaging Options:
Related Products
Intersil offers the 555 timer, a highly stable ...
Description:
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are ...
Fairchild Semiconductor offers the 555 timer, a highly ...
Description:
Fairchild Semiconductor offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle ...
ROHM’s BD9555FVM-C is 50V-withstanding 1ch CR timer IC. ...
Description:
ROHM’s BD9555FVM-C is 50V-withstanding 1ch CR timer IC. Cycle and duty width can be set through external resistance and capacity. It is most suitable as timer and OSC for Automotive, so input voltage range and operating temperature range are wide. AEC-Q100 Qualified. Frequency ...
All-silicon timing circuit. Five taps Equally spaced. Delays ...
Description:
All-silicon timing circuit. Five taps Equally spaced. Delays are stable and precise. Both leading- and trailing-edge accuracy3.3V version of the DS1100Low-power CMOSTTL-/CMOS-compatible. Vapor-Phase and IR solderable. Fast-turn prototypes. Delays specified over both commercial and Industrial.