Green Silicone Toggle Switch Boot

  • RS Stock No. 499-4713
  • Mfr. Part No. U1565-3
  • Brand APEM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Silicone boots for 600 Series

Protects against dust, water and sand.Protection index:
IP 65.

Specifications
Attribute Value
Accessory Type Green Silicone Boot
110 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 60,756
(exc. VAT)
kr 75,945
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
kr 60,756
kr 303,78
125 - 495
kr 57,112
kr 285,56
500 - 1245
kr 52,25
kr 261,25
1250 - 2495
kr 47,39
kr 236,95
2500 +
kr 42,53
kr 212,65
*price indicative
Related Products
Ensure dust, water and sand protection.Protection index IP65.Excellent ...
Description:
Ensure dust, water and sand protection.Protection index IP65.Excellent sealing.High temperature range.Choice of two heights.
One of the main reasons switches fail is ...
Description:
One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots ...
Splashproof switch covers to fit toggles with a ...
Description:
Splashproof switch covers to fit toggles with a 0.468 in dia. bush. Moulded in black flexible PVC threaded insert. Half cover leaves end of toggle exposed whilst maintaining seal on shaft. This is especially useful where high wear on the ...
Long lever momentary action switch for use with ...
Description:
Long lever momentary action switch for use with joystick-type sealing cap.Ergonomic shape and materials.Front face fully insulated and sealed (IP 65).