Toggle Switch Boot Seal Toggle Switch Boot for use with Toggle Switch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Toggle Switches, Std, Toggle Cover

Splashproof switch covers to fit toggles with a 0.468 in dia. bush
Moulded in black flexible PVC threaded insert
Half cover leaves end of toggle exposed whilst maintaining seal on shaft
This is especially useful where high wear on the switch is envisaged

Note

Full cover is not suitable for use with our centre off switches
For biased switches '(on)' refers to momentary 'on' position

Specifications
Attribute Value
Accessory Type Toggle Switch Boot Seal
For Use With Toggle Switch
10 In stock for delivery within 1 working days
Price Each
kr 58,94
(exc. VAT)
kr 73,68
(inc. VAT)
Units
Per unit
1 +
kr 58,94
Related Products
Marquardt 1820 series single and double pole toggle ...
Description:
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover ...
From Knitter Switch, the ET102 is a waterproof ...
Description:
From Knitter Switch, the ET102 is a waterproof toggle switch boot complete with mounting nut. With a height of 14.2 mm, this toggle switch boot is suitable for use with the MTA series. Miniature panel mount toggle switches. Copper alloy, ...
MTA Series panel mounting toggle switches with high ...
Description:
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals. Gold flash ...
The 30 series is a reliable, economical range ...
Description:
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or ...