Toggle Switch Boot, Red Waterproof Sealing Cap, For Use With MTA Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Knitter Switch Miniature Toggle Switches - MTA Series

2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Note

For biased switches '(on)' refers to momentary 'on' position

Specifications
Attribute Value
Accessory Type Red Waterproof Sealing Cap
For Use With MTA Series
Discontinued product
Related Products
One of the main reasons switches fail is ...
Description:
One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots ...
Marquardt 1820 series single and double pole toggle ...
Description:
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover ...
Splashproof switch covers to fit toggles with a ...
Description:
Splashproof switch covers to fit toggles with a 0.468 in dia. bush. Moulded in black flexible PVC threaded insert. Half cover leaves end of toggle exposed whilst maintaining seal on shaft. This is especially useful where high wear on the ...
Guarantees protection from dust, sand and water.Protection index ...
Description:
Guarantees protection from dust, sand and water.Protection index IP65.Excellent elasticity.High temperature range.