- RS Stock No.:
- 146-7724
- Mfr. Part No.:
- 1470K5BKFF1SD
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 146-7724
- Mfr. Part No.:
- 1470K5BKFF1SD
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bahco 166 Piece Tool Trolley
26 5 drawer Tool Trolley
Heavy duty construction protects the drawers even if the body is damaged
Swivel wheels for enhanced manoeuvrability
Latch system prevents drawers opening while the unit is being moved
Kit Contents
Foam Inlay (FF1A74) - 89 Pieces
1/4" Hex Sockets (6700SM)
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1/4" Deep Hex Sockets (A6800DM)
7, 8, 9, 10, 11, 13 mm
1/2" Hex Sockets (7800SM)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
1/2" Deep Hex Sockets (7805DM)
10, 13, 16, 17, 18, 19 mm
1/2" Spark Plug Socket (7805SM)
16, 21 mm
Torx Bits 5/16"
70S/T45 Bit
70S/T50 Bit
70S/T55 Bit
Additional Extras in Foam Inlay
1/4" Spinner (6956)
1/2" 100 mm Extension (6961)
1/4" Extension (6966)
1/2" 125 mm Extension (8160-)
1/2" 250 mm Extension (8162-)
1/2" 72 mm Universal Joint (8166-)
1/2" Breaker Bar (8156-)
1/2" Hex Bit Holder (7106S0080)
1/4" Hex Bit Holder (6973)
1/4" Slim Head Ratchet (6950L)
1/2" Slim Head Ratchet (8150SL)
1/4" Bit Ratchet (2058-BR)
31 Piece Bit Set 59/S31B)
Foam Inlay (FF1A75) - 24 Pieces
x6 Ergo™ Screwdrivers
Slotted Screwdriver - 3.5 x 0.6 x 75 mm (BE-8030)
Slotted Screwdriver - 5.5 x 1 x 100 mm (BE-8150)
Philips Screwdriver - PH1 x 75 mm (BE-8611)
Philips Screwdriver - PH2 x 125 mm (BE-8621)
Pozidriv Screwdriver - PZ1 x 75 mm (BE-8811)
Pozidriv Screwdriver - PZ2 x 100 mm (BE-8821)
Combination wrenches (111M)
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 19 mm
Hex Key Set Holder (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
Foam Inlay (FFA76) - 30 Pieces
Copper Pin Punch Set 150 mm (3734S/6)
2, 3, 4, 5, 6, 8 mm
Additional Extras in Foam Inlay
German DIN Hammer (481-400)
18 mm Snap off Blade Knife (KB18-01)
18mm Snap off Spare Blade (KSBG18-10DISPEN)
Hacksaw Frame (317-3906)
Hacksaw Blades (3906-300-24-10P)
Specifications
Attribute | Value |
---|---|
Set Type | Maintenance |
Set Contents | Bits, Hammer, Hex Keys, Knife, Punch, Ratchet, Saw, Screwdriver, Sockets, Spanners |
Number of Pieces | 166 |
Storage Type | Trolley |