Petzl Head Torch

  • RS Stock No. 504-2756
  • Mfr. Part No. DUO ATEX
  • Brand Petzl
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Rechargeable Head Torch Kit

The Petzl Intrinsically Safe Head Torch Duo LED 5 Atex is a hybrid waterproof headlamp for use in hazardous locations. This head torch has two light sources to choose from depending on the activity, one high output LED for long range with focused lighting and adjustable zoom and five LEDs for Flood beam lighting with a long burn time.
The Petzl Duo Atex LED 5 head torch is comfortable and easy to use and comes with an adjustable headband.
This Head torch is Atex certified and can be used in areas containing gas (zones 1 and 2) and dust (zones 21 1nd 22).

Head torch kit contains head torch (with spare bulb), NiMh Battery pack and mains charger
Main beam for general use
5 LED cluster for close working or extended duration
on/off switch can be locked to prevent accidental operation
Light body can be tilted
Adjustable focus for main beam
Battery can be changed in hazardous area
High capacity 2.7Ah battery pack with rapid charger
Battery life 13 hours
Stainless steel contacts for improved reliability
Waterproof down to 5 meters, IP68

Approvals

ATEX: Ex II 2 GD, Ex ia IIB T3, Ex iaD 21 T200°C

Hazardous Area

Discontinued product
Related Products
This range includes the following sets:Set of Headlamp ...
Description:
This range includes the following sets:Set of Headlamp H8R and Handheld Torch P5 – RS 187-1794Set of Headlamp SE07R and Handheld Torch P3 – RS 187-1793Ledlenser LED handheld torches and headlamps are internationally renowned for combining precision German engineering, state-of-the-art ...
275 Lumen White CREE® LEDHard anodized die cast ...
Description:
275 Lumen White CREE® LEDHard anodized die cast matte aluminium body. Tactical rubberised micro switch operation2 light mode settings Flawless smooth Reflector for long distance beam. Dust and waterproof. Impact resistant to 1m. Pocket clip attachment included.
1100 Lumen White CREE® LEDBuilt in USB rubberised ...
Description:
1100 Lumen White CREE® LEDBuilt in USB rubberised charging point with Micro-USB cable (included)Hard anodized die cast matte aluminium body. Tactical rubberised micro switch operation3 light mode settings and 8Hz defence strobe. Flawless smooth reflector for long distance beam. Dust ...
220 Lumen White CREE® LEDHard anodized die cast ...
Description:
220 Lumen White CREE® LEDHard anodized die cast matte aluminium body. Tactical rubberised micro switch operation3 light mode settings and 8Hz defence strobe. New multi-faceted Reflector for Long Distance Beam. Dust and waterproof - 1m submersible. Impact resistant to 1m. ...