onsemi MC100EPT20DTG, Logic Level Translator Translator LVTTL/LVCMOS to LVPECL, 8-Pin TSSOP
- RS Stock No.:
- 121-6386
- Mfr. Part No.:
- MC100EPT20DTG
- Brand:
- onsemi
Subtotal (1 tube of 100 units)*
Kr.7 976 00
(exc. VAT)
Kr.9 970 00
(inc. VAT)
FREE delivery for orders over 500,00 kr
Temporarily out of stock
- 300 units(s) shipping from 30. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
100 + | Kr. 79,76 | Kr. 7 976,00 |
*price indicative
- RS Stock No.:
- 121-6386
- Mfr. Part No.:
- MC100EPT20DTG
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Logic Family | LVCMOS, LVTTL | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 8 | |
Output Type | PECL | |
Dimensions | 3.1 x 3.1 x 1.1mm | |
Logic Function | Translator | |
Translation | LVTTL/LVCMOS to LVPECL | |
Maximum Propagation Delay Time @ Maximum CL | 490ps | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 3 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Output Type PECL | ||
Dimensions 3.1 x 3.1 x 1.1mm | ||
Logic Function Translator | ||
Translation LVTTL/LVCMOS to LVPECL | ||
Maximum Propagation Delay Time @ Maximum CL 490ps | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||