- RS Stock No.:
- 374-6787
- Mfr. Part No.:
- T7YA103MT20
- Brand:
- Vishay
25 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 48,268
(exc. VAT)
Kr. 60,335
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 48,268 | Kr. 241,34 |
25 - 45 | Kr. 43,428 | Kr. 217,14 |
50 - 120 | Kr. 38,61 | Kr. 193,05 |
125 - 245 | Kr. 36,19 | Kr. 180,95 |
250 + | Kr. 33,792 | Kr. 168,96 |
*price indicative |
- RS Stock No.:
- 374-6787
- Mfr. Part No.:
- T7YA103MT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |