- RS Stock No.:
- 850-9678
- Mfr. Part No.:
- T73YP504KT20
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9678
- Mfr. Part No.:
- T73YP504KT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay T73 Series
Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.
Industrial grade
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.18W |
Series | T73 |
Termination Style | PC Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |