- RS Stock No.:
- 152-7749
- Mfr. Part No.:
- PTVS15VZ1USKYL
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-7749
- Mfr. Part No.:
- PTVS15VZ1USKYL
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Transient voltage suppressor in DSN1608-2 for mobile applications, Unidirectional Transient Voltage Suppressor (TVS) in a very small leadless DSN1608-2 (SOD964) package.
Rated peak pulse current: IPPM = 52 A (8/20 μs pulse)
Rated peak pulse power: PPPM = 1900 W (8/20 μs pulse)
Dynamic resistance Rdyn = 0.13 Ω
Reverse current: IRM = 0.1 nA typ.
Very low package height: 0.29 mm
Power supply protection
Industrial application
Power management
Rated peak pulse power: PPPM = 1900 W (8/20 μs pulse)
Dynamic resistance Rdyn = 0.13 Ω
Reverse current: IRM = 0.1 nA typ.
Very low package height: 0.29 mm
Power supply protection
Industrial application
Power management
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 36V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DSN1608 |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1900W |
Maximum Peak Pulse Current | 52A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.65 x 0.85 x 0.28mm |
Maximum Operating Temperature | +125 °C |
Width | 0.85mm |
Height | 0.28mm |
Length | 1.65mm |
Maximum Reverse Leakage Current | 200nA |
ESD Voltage | 30kV |
Capacitance | 340pF |
- RS Stock No.:
- 152-7749
- Mfr. Part No.:
- PTVS15VZ1USKYL
- Brand:
- Nexperia