- RS Stock No.:
- 165-8740
- Mfr. Part No.:
- DRTR5V0U1SO-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8740
- Mfr. Part No.:
- DRTR5V0U1SO-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 0.3W |
Maximum Peak Pulse Current | 5A |
ESD Protection | Yes |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -65 °C |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Capacitance | 1.5pF |
Length | 3mm |
Height | 1.1mm |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |
Width | 1.4mm |