- RS Stock No.:
- 921-0972
- Mfr. Part No.:
- D5V0F1U2LP3-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0972
- Mfr. Part No.:
- D5V0F1U2LP3-7
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 12V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | X3-DFN0603 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 0.25W |
Maximum Peak Pulse Current | 1.5A |
ESD Protection | Yes |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -65 °C |
Dimensions | 0.64 x 0.34 x 0.32mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 100nA |
Capacitance | 0.65pF |
Length | 0.64mm |
Width | 0.34mm |
Test Current | 1mA |
Height | 0.32mm |
- RS Stock No.:
- 921-0972
- Mfr. Part No.:
- D5V0F1U2LP3-7
- Brand:
- DiodesZetex