- RS Stock No.:
- 372-9669
- Mfr. Part No.:
- MPAI2.25
- Brand:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 372-9669
- Mfr. Part No.:
- MPAI2.25
- Brand:
- S2Ceb-Groupe Cae
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Shielded audio multi-pair cables for MPAI fixed applications
These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Outer Diameter | 8.1mm |
Length | 25m |
Sheath Colour | Black |
Size of Strands | 0.2 mm |
Number of Strands | 7 |
Core Strands | 7/0.20 mm |
Cable Shape | Twisted Pair |