Entel Two-Way Radio Case

  • RS Stock No. 848-4478
  • Mfr. Part No. CLC452
  • Brand Entel
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Entel Heavy Duty Leather Case and Strap for the HX Series

The Entel CLC452 heavy duty black leather case and strap with belt loop

Compatible with the following Entel portable radios

HX400 Series
HX446 Series

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Discontinued product
Related Products
A range of Tool belt accessories that can ...
Description:
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs. Tough nylon material phone holder. Ideal for most mobile phones. Pen holder pocket. Universal metal belt clip to suit ...
Tough and hardwearing smartphone case for the i. ...
Description:
Tough and hardwearing smartphone case for the i. Phone 5 and 5s made from engineering grade polymer for best in class impact resistance. Don't worry about dropping your phone due to the 2 stage design offering a chamfered outside and ...
C10 Meter Holster: Snap on yellow shock absorbing ...
Description:
C10 Meter Holster: Snap on yellow shock absorbing holsterC12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mmC20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mmC25 Meter Case: Zippered soft case with padding ...
Tough, compact and dependable, the HX446L licence free ...
Description:
Tough, compact and dependable, the HX446L licence free PMR446 is manufactured to MIL-STD 810C/D/E/F to withstand the everyday rigours of tough commercial use. Compact, ergonomic design. Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and ...