- RS Stock No.:
- 471-275
- Mfr. Part No.:
- FTP 100X40-ØØ15 NL40
- Brand:
- Tente
7 In stock for same day dispatch
Added
Price Each
Kr. 505,45
(exc. VAT)
Kr. 631,81
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 505,45 |
5 - 9 | Kr. 485,21 |
10 + | Kr. 475,09 |
- RS Stock No.:
- 471-275
- Mfr. Part No.:
- FTP 100X40-ØØ15 NL40
- Brand:
- Tente
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Support Wheel FTP
Support Wheel
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Standards
EN 12533
Linde Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 700kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 40mm |
Bore Length | 40mm |
Colour | Brown |