LAG Orange, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking Trolley Wheel, 400kg
- RS Stock No.:
- 399-5232
- Mfr. Part No.:
- 4523
- Brand:
- LAG
Available to back order for despatch 22.05.2024
Price Each
kr 276,43
(exc. VAT)
kr 345,54
(inc. VAT)
Units | Per unit |
1 - 4 | kr 276,43 |
5 - 9 | kr 265,32 |
10 + | kr 259,82 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 399-5232
- Mfr. Part No.:
- 4523
- Brand:
- LAG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre
High load capacity with smooth, silent running
Polyurethane tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 400kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking |
Hub Bearing Type | Plain Bore |
Hub Diameter | 36mm |
Bore Length | 50mm |
Colour | Orange, White |