- RS Stock No.:
- 459-0131
- Mfr. Part No.:
- FTP250/50X25
- Brand:
- Tente
2 In stock for same day dispatch
Added
Price Each
Kr. 1 140,04
(exc. VAT)
Kr. 1 425,05
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 140,04 |
5 - 9 | Kr. 1 094,39 |
10 + | Kr. 1 071,62 |
- RS Stock No.:
- 459-0131
- Mfr. Part No.:
- FTP250/50X25
- Brand:
- Tente
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Polyurethane Castor Wheel, FTP Series
Ball bearing hub
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 250mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 1200kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Yellow |