MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX2682EUT+T, Downconverter Mixer 500MHz Gain=14.7 dB 6-Pin SOT-23

RS Stock No.:
190-4562
Mfr. Part No.:
MAX2682EUT+T
Brand:
Maxim Integrated
Maxim Integrated
View this category
Available to back order for despatch 12.07.2022
Add to Basket
Units

Added

Price Each (On a Reel of 2500)

kr 16,529

(exc. VAT)

kr 20,661

(inc. VAT)

UnitsPer unitPer Reel*
2500 +kr 16,529kr 41 322,50
*price indicative
RS Stock No.:
190-4562
Mfr. Part No.:
MAX2682EUT+T
Brand:
Maxim Integrated

Technical Reference


Legislation and Compliance


Product Details



Specifications

AttributeValue
Maximum Power Gain14.7 dB
Maximum Input Frequency2500MHz
Maximum Output Frequency500MHz
Mounting TypeSurface Mount
Package TypeSOT-23
Pin Count6
Dimensions3 x 1.75 x 1.3mm
Length3mm
Width1.75mm
Height1.3mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage2.7 V
Minimum Operating Temperature-40 °C
Available to back order for despatch 12.07.2022
Add to Basket
Units

Added

Price Each (On a Reel of 2500)

kr 16,529

(exc. VAT)

kr 20,661

(inc. VAT)

UnitsPer unitPer Reel*
2500 +kr 16,529kr 41 322,50
*price indicative