APC UPS Battery Pack

  • RS Stock No. 122-8265
  • Mfr. Part No. SR1192XBP
  • Brand APC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

APC Smart-UPS SR1 External Battery Pack

The Schneider Electric Smart-UPS SR1 external battery pack (XBP) connects to select Schneider Electric Uninterruptible Power Supply (UPS) models. This Smart-UPS SR1 External Battery Pack provides extended protection to safeguard your computer and other valuable electronic equipment from utility power blackouts, brownouts, sags, and surges

The UPS and the external battery pack together provide continuous power from the batteries until utility power returns to safe levels or the batteries are fully discharged.
The external battery pack also provides extra protection while replacing the batteries in the UPS

APC Accessories

Specifications
Attribute Value
Accessory Type Battery Pack
For Use With Smart-UPS SR1
1 In stock for delivery within 1 working days
Price Each
kr 17 287,64
(exc. VAT)
kr 21 609,55
(inc. VAT)
Units
Per unit
1 +
kr 17 287,64
Related Products
SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible ...
Description:
SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery ...
On Line Double Conversion topology with auto bypass,output ...
Description:
On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options. Available in Tower / Rack versions. Fully hot swappable option using MBP (detachable Bypass)Individual controlled outlets provide load shedding,remote reboot of individual equipment and ...
Uninterruptible battery power supply units are the ideal ...
Description:
Uninterruptible battery power supply units are the ideal solution to an unstable mains supply. With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargeable battery module. Now, also available, a UPS ...
The Phoenix contact QUINT-BAT 24VDC, 3.4Ah rechargeable battery ...
Description:
The Phoenix contact QUINT-BAT 24VDC, 3.4Ah rechargeable battery module is an energy storage device with lead AGM, VRLA technology. It comes with a parallel connection via a pin cable lug of diameter 14mm. This rechargeable battery module is used for ...