APC UPS Replacement Battery Cartridge

  • RS Stock No. 779-4018
  • Mfr. Part No. RBC8
  • Brand APC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APC Replacement Battery Cartridge's

Maintenance-free sealed Lead-Acid battery

Hot-swappable batteries
Plug-and-Play installation

APC On Line

Specifications
Attribute Value
Accessory Type Replacement Battery Cartridge
For Use With Smart-UPS, UPS
Dimensions 259 x 97 x 150mm
Depth 150mm
Length 259mm
Width 97mm
Discontinued product
Related Products
An energy storage device from Phoenix Contact designed ...
Description:
An energy storage device from Phoenix Contact designed for using with QUINT UPS-IQ to give continuous automatic detection and communication The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged. • Tool-free switching during operation• Battery ...
On Line Double Conversion topology with auto bypass,output ...
Description:
On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options. Available in Tower / Rack versions. Fully hot swappable option using MBP (detachable Bypass)Individual controlled outlets provide load shedding,remote reboot of individual equipment and ...
The Phoenix contact QUINT-BAT 24VDC, 3.4Ah rechargeable battery ...
Description:
The Phoenix contact QUINT-BAT 24VDC, 3.4Ah rechargeable battery module is an energy storage device with lead AGM, VRLA technology. It comes with a parallel connection via a pin cable lug of diameter 14mm. This rechargeable battery module is used for ...
Uninterruptible battery power supply units are the ideal ...
Description:
Uninterruptible battery power supply units are the ideal solution to an unstable mains supply. With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargeable battery module. Now, also available, a UPS ...