Molex 105443 Series Number, Right Angle SMT, Type B Micro USB Connector Receptacle

  • RS Stock No. 123-2537
  • Mfr. Part No. 105443-1101
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex B Micro USB Connector Receptacle

Manufactured from copper alloy and with a maximum temperature +85°C, the Molex B Micro USB Connector Receptacle proves to be an excellent solution to a variety of applications.
The connector itself has an IP67 waterproof and dustproof sealing and a robust mechanical design that can withstand post-solder reflow. The outer shell of these micro USB connectors is designed with a mating angle and dimension control to reduce wear and tear on the shell.

Features

  • IP67 level rating ensures water and dust-tight fit.

  • Insert-mould housing allows an end to end durability before and after reflow of soldering.

  • Wide terminal contacts provide a higher current – carrying capacity of 2.0A.

  • Smooth mating plug terminal facilitated by its chamfered terminal contact tips at a fantastic 10,000 durability cycle.

  • Reduced wear and tear through its robust shell design which carried an insertion or withdrawal force past 10,000 durability cycles.

Applications

The Molex B Micro USB Connector Receptacle has a variety of applications such as:

  • Mobile phones

  • Digital Cameras

  • Digital video cameras

  • Vehicle battery chargers

  • Photo printers

  • Desktop/Laptops and tablets

Molex Micro-USB Connectors

Specifications
Attribute Value
Gender Female
USB Type B
Mounting Type Surface Mount
Termination Method Quick Connect
Body Orientation Right Angle
Current Rating 1 A, 1.8 A
Voltage Rating 30 V
Series Number 105443
Contact Material Copper Alloy
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Discontinued product
Related Products
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type A and ...
Description:
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and ...
A range of Micro USB SMT receptacles with ...
Description:
A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and ...