- RS Stock No.:
- 180-0264
- Mfr. Part No.:
- USBR-A-S-S-O-TH
- Brand:
- Samtec
Available to back order for despatch 24.05.2024
Added
Price Each (In a Pack of 1000)
Kr. 11,891
(exc. VAT)
Kr. 14,864
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | Kr. 11,891 | Kr. 11 891,00 |
*price indicative |
- RS Stock No.:
- 180-0264
- Mfr. Part No.:
- USBR-A-S-S-O-TH
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USBR-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |