Maxim Integrated MAX3420EECJ+, USB Controller, 12Mbps, USB 2.0, 3.3 V, 32-Pin LQFP
- RS Stock No.:
- 189-9509
- Mfr. Part No.:
- MAX3420EECJ+
- Brand:
- Maxim Integrated
View all USB Interface ICs
116 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 137,63
(exc. VAT)
kr 172,04
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 137,63 | kr 275,26 |
10 - 24 | kr 124,205 | kr 248,41 |
26 - 98 | kr 118,605 | kr 237,21 |
100 - 248 | kr 98,33 | kr 196,66 |
250 + | kr 96,05 | kr 192,10 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 189-9509
- Mfr. Part No.:
- MAX3420EECJ+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
USB Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
USB (Universal Serial Bus), Maxim Integrated
Specifications
Attribute | Value |
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7.1 x 7.1 x 1.45mm |
Height | 1.45mm |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |