- RS Stock No.:
- 203-5802
- Mfr. Part No.:
- US/30F150/R3
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 203-5802
- Mfr. Part No.:
- US/30F150/R3
- Brand:
- Stanley Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Stanley Electric Water Disinfection Unit is more compact than other general water disinfectant units and so can be installed in narrow spaces where installation was impossible. It can handle 2 to 6L/min water amount.
1.75MPa water bearing pressure
4 to 40ºC operating temperature range
6.7W Power consumption
4 to 40ºC operating temperature range
6.7W Power consumption
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 8.75 bar |
Type | Water Disinfection Unit |