OPTIBELT Drive Belt, belt section X13/AX, 1300mm Length
- RS Stock No.:
- 217-1136
- Mfr. Part No.:
- X13 x 1300
- Brand:
- OPTIBELT
Bulk discount available
Price Each**
Kr. 285,08
(exc. VAT)
Kr. 356,35
(inc. VAT)
1 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 - 4 | Kr. 285,08 |
5 - 9 | Kr. 279,42 |
10 - 24 | Kr. 273,64 |
25 + | Kr. 268,31 |
**price indicative
- RS Stock No.:
- 217-1136
- Mfr. Part No.:
- X13 x 1300
- Brand:
- OPTIBELT
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Temperature range -30°C to +90°C
Low stretch
Electrically conductive
Low stretch
Electrically conductive