SMC Vacuum Ejector, 0.4mm nozzle , 100kPa 3.5L/min

  • RS Stock No. 827-8762
  • Mfr. Part No. ZB0411-Q15LB-FBG-L4BK
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

ZB Series Vacuum Ejector

SMC’s ZB series compact vacuum ejector and pump unit is smaller than any other vacuum ejector’s in there range and lighter weighing just 46g. This compact vacuum ejector can be mounted on the moving components of a machine as close as possible to the work-piece significantly improving vacuum performance. The ZB vacuum ejectors also use separate pressure and vacuum to paths to prevent dust collected in the filter being exhausted into the immediate atmosphere.

Supply Valve with latching specifications
Copy Function to set up to 10 switches simultaneously
One touch fittings for filter and silencer to make connection easy

Specifications
Attribute Value
Manufacturer Series ZB
Nozzle Diameter 0.4mm
Silencer Yes
Maximum Vacuum Pressure 100kPa
Maximum Input Pressure 0.55MPa
Maximum Suction Flow 3.5L/min
Discontinued product
Related Products
The ZK2 series vacuum unit from SMC has ...
Description:
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one ...
Lightweight, point-of-use ZH and ZU series vacuum generators ...
Description:
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH ...
ZU series vacuum generators combine design simplicity with ...
Description:
ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. Also, these generators are often smaller and lighter than the bulky vacuum lines ...
The SMC Pneumatic ZL112A series multistage ejector has ...
Description:
The SMC Pneumatic ZL112A series multistage ejector has 3 types of vacuum pressure sensors. It has 3 stage diffuser construction due to which suction flow rate is increased by 250%. Maximum suction flow of 100l/min. Maximum Vacuum Pressure of -84k. ...