Comatec 24VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
- RS Stock No.:
- 287-2515
- Mfr. Part No.:
- TBD2/024.24/F5
- Brand:
- Comatec
Subtotal (1 unit)**
Kr. 536,61
(exc. VAT)
Kr. 670,76
(inc. VAT)
Available to back order for despatch 22.09.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 536,61 |
**price indicative
- RS Stock No.:
- 287-2515
- Mfr. Part No.:
- TBD2/024.24/F5
- Brand:
- Comatec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Comatec | |
Primary Voltage Rating | 230V ac | |
Secondary Voltage Rating | 24V ac | |
Power Rating | 24VA | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Comatec | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 24VA | ||
Mounting Type DIN Rail Mount | ||
Related links
- Comatec 24VA DIN Rail Transformer 24V ac Secondary
- Comatec 35VA DIN Rail Transformer 24V Secondary
- Comatec 18VA DIN Rail Transformer 24V ac Secondary
- Comatec 50VA DIN Rail Transformer 24V ac Secondary
- Comatec 35VA DIN Rail Transformer 24V ac Secondary
- Comatec 63VA DIN Rail Transformer 24V ac Secondary
- Comatec 10VA DIN Rail Transformer 24V ac Secondary
- Legrand 24VA DIN Rail Transformer 230V ac 385V ac 415V ac Primary,...